Part Details for REA220M2GBC-1325B by Lelon Electronics Corp
Overview of REA220M2GBC-1325B by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REA220M2GBC-1325B
REA220M2GBC-1325B CAD Models
REA220M2GBC-1325B Part Data Attributes
|
REA220M2GBC-1325B
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA220M2GBC-1325B
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 280 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for REA220M2GBC-1325B
This table gives cross-reference parts and alternative options found for REA220M2GBC-1325B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA220M2GBC-1325B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA220M2GBK-1325C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | REA220M2GBC-1325B vs REA220M2GBK-1325C |
ESMG401ETE220MK25D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | REA220M2GBC-1325B vs ESMG401ETE220MK25D |
REA220M2GBK-1325P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | REA220M2GBC-1325B vs REA220M2GBK-1325P |
REA220M2GSD-1325C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | REA220M2GBC-1325B vs REA220M2GSD-1325C |
TVR2G220M12250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF | Taicon Corporation | REA220M2GBC-1325B vs TVR2G220M12250 |
ESMG401EBC220MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | REA220M2GBC-1325B vs ESMG401EBC220MK25S |
RE3-400V220MI6-T4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | REA220M2GBC-1325B vs RE3-400V220MI6-T4 |
REA220M2GSC-1325C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | REA220M2GBC-1325B vs REA220M2GSC-1325C |
REA220M2GCC-1325C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | REA220M2GBC-1325B vs REA220M2GCC-1325C |
ESMG401ETE220MK25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | REA220M2GBC-1325B vs ESMG401ETE220MK25M |