Part Details for REA1825820M350B by Kyocera AVX Components
Overview of REA1825820M350B by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REA1825820M350B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REA1825820M350B-ND
|
DigiKey | CAP ALUM 350V POLAR Min Qty: 1144 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5830 | Buy Now |
DISTI #
REA1825820M350B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REA1825820M350B) RoHS: Compliant Min Qty: 1144 Package Multiple: 286 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6279 | Buy Now |
DISTI #
73975227
|
RS | Standard Aluminum Radial Chip,82uF,350V | AVX REA1825820M350B RoHS: Compliant Min Qty: 286 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9400 / $2.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1144 Package Multiple: 286 Lead time: 24 Weeks | 0 |
|
$1.5200 | Buy Now |
DISTI #
REA1825820M350B
|
TME | Capacitor: electrolytic, THT, 82uF, 350VDC, Ø18x25mm, ±20%, 420mA Min Qty: 286 | 0 |
|
$1.0900 | RFQ |
Part Details for REA1825820M350B
REA1825820M350B CAD Models
REA1825820M350B Part Data Attributes
|
REA1825820M350B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REA1825820M350B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.861 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 420 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REA1825820M350B
This table gives cross-reference parts and alternative options found for REA1825820M350B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA1825820M350B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEUEE2V820S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | REA1825820M350B vs EEUEE2V820S |
350BXC82MGC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 82uF, | Rubycon Corporation | REA1825820M350B vs 350BXC82MGC18X25 |
350BXC82MEFC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 82uF | Rubycon Corporation | REA1825820M350B vs 350BXC82MEFC18X25 |
NRE-WB820M350V18X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | REA1825820M350B vs NRE-WB820M350V18X25F |
350BXC82MEFCCA18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | REA1825820M350B vs 350BXC82MEFCCA18X25 |
350BXC82MEFCSG18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 82uF, | Rubycon Corporation | REA1825820M350B vs 350BXC82MEFCSG18X25 |
RR826M2V | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 82uF | Man Yue Technology Holdings Ltd | REA1825820M350B vs RR826M2V |
NRB-XS820M350V18X25SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 82uF, | NIC Components Corp | REA1825820M350B vs NRB-XS820M350V18X25SPF |
350BXC82MRK18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 82uF, | Rubycon Corporation | REA1825820M350B vs 350BXC82MRK18X25 |
350BXC82MEFCGC18X25 | CAP ALUM 82UF 20% 350V RADIAL | Rubycon Corporation | REA1825820M350B vs 350BXC82MEFCGC18X25 |