Part Details for REA151M2CBK-1825T by Lelon Electronics Corp
Overview of REA151M2CBK-1825T by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REA151M2CBK-1825T
REA151M2CBK-1825T CAD Models
REA151M2CBK-1825T Part Data Attributes
|
REA151M2CBK-1825T
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA151M2CBK-1825T
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 710 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for REA151M2CBK-1825T
This table gives cross-reference parts and alternative options found for REA151M2CBK-1825T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA151M2CBK-1825T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA151M2CSCF1825C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF, | Lelon Electronics Corp | REA151M2CBK-1825T vs REA151M2CSCF1825C |
URS2C151MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | REA151M2CBK-1825T vs URS2C151MHD1CV |
REA151M2CSD-1825B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF, | Lelon Electronics Corp | REA151M2CBK-1825T vs REA151M2CSD-1825B |
REA151M2CBC-1825T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF, | Lelon Electronics Corp | REA151M2CBK-1825T vs REA151M2CBC-1825T |
REA151M2CBKF1825C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF, | Lelon Electronics Corp | REA151M2CBK-1825T vs REA151M2CBKF1825C |
REA151M2CSDF1825T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF, | Lelon Electronics Corp | REA151M2CBK-1825T vs REA151M2CSDF1825T |
REA151M2CSD-1825T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF, | Lelon Electronics Corp | REA151M2CBK-1825T vs REA151M2CSD-1825T |
URS2C151MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | REA151M2CBK-1825T vs URS2C151MHD1CC |
REA151M2CBKF1825P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF, | Lelon Electronics Corp | REA151M2CBK-1825T vs REA151M2CBKF1825P |
URS2C151MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | REA151M2CBK-1825T vs URS2C151MHD |