Part Details for REA103M1ASC-1825B by Lelon Electronics Corp
Overview of REA103M1ASC-1825B by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IS0-1825BSRH-Q | Renesas Electronics Corporation | Single Event and Total Dose Hardened, High-speed, Dual Output PWMs | |
IS9-1825BSEH-Q | Renesas Electronics Corporation | Single Event and Total Dose Hardened, High-speed, Dual Output PWMs | |
IS1-1825BSRH-8 | Renesas Electronics Corporation | Single Event and Total Dose Hardened, High-speed, Dual Output PWMs |
Part Details for REA103M1ASC-1825B
REA103M1ASC-1825B CAD Models
REA103M1ASC-1825B Part Data Attributes
|
REA103M1ASC-1825B
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA103M1ASC-1825B
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2370 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for REA103M1ASC-1825B
This table gives cross-reference parts and alternative options found for REA103M1ASC-1825B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA103M1ASC-1825B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA103M1ABCF1825C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | REA103M1ASC-1825B vs REA103M1ABCF1825C |
REA103M1ASC-1825T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | REA103M1ASC-1825B vs REA103M1ASC-1825T |
REA103M1ACCF1825C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | REA103M1ASC-1825B vs REA103M1ACCF1825C |
8103LBM1825WB04P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | REA103M1ASC-1825B vs 8103LBM1825WB04P |
REA103M1ASCF1825C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | REA103M1ASC-1825B vs REA103M1ASCF1825C |
8103LBM1825WB01B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | REA103M1ASC-1825B vs 8103LBM1825WB01B |
REA103M1ABC-1825C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | REA103M1ASC-1825B vs REA103M1ABC-1825C |
REA103M1ASC-1825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | REA103M1ASC-1825B vs REA103M1ASC-1825 |
8103LBM1825WBN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | REA103M1ASC-1825B vs 8103LBM1825WBN7C |
URS1A103MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | REA103M1ASC-1825B vs URS1A103MHD1CC |