There are no models available for this part yet.
Overview of REA103M1ABK-1825P by Lelon Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for REA103M1ABK-1825P by Lelon Electronics Corp
Part Data Attributes for REA103M1ABK-1825P by Lelon Electronics Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LELON ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
10000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
25 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
2370 mA
|
Terminal Pitch
|
7.5 mm
|
Alternate Parts for REA103M1ABK-1825P
This table gives cross-reference parts and alternative options found for REA103M1ABK-1825P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA103M1ABK-1825P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8103LBM1825WB04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | REA103M1ABK-1825P vs 8103LBM1825WB04C |
REA103M1ASC-1825B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | REA103M1ABK-1825P vs REA103M1ASC-1825B |
REA103M1ABK-1825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Surge Components Inc | REA103M1ABK-1825P vs REA103M1ABK-1825 |
REA103M1ASC-1825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | REA103M1ABK-1825P vs REA103M1ASC-1825 |
8103LBM1825WB010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | REA103M1ABK-1825P vs 8103LBM1825WB010 |
8103LBM1825WBN5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | REA103M1ABK-1825P vs 8103LBM1825WBN5B |
8103LBM1825WB07B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | REA103M1ABK-1825P vs 8103LBM1825WB07B |
REA103M1ACC-1825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | REA103M1ABK-1825P vs REA103M1ACC-1825 |
10WA10000MEFCGC18X25 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | REA103M1ABK-1825P vs 10WA10000MEFCGC18X25 |
8103LBM1825WBN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | REA103M1ABK-1825P vs 8103LBM1825WBN10 |