REA102M1HCC-1325P
Lelon Electronics Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF,

Overview of REA102M1HCC-1325P by Lelon Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for REA102M1HCC-1325P by Lelon Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for REA102M1HCC-1325P by Lelon Electronics Corp

REA102M1HCC-1325P
Lelon Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LELON ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
1340 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. REA102M1HCC-1325P
    Lelon Electronics Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF,
    VS

Alternate Parts for REA102M1HCC-1325P

This table gives cross-reference parts and alternative options found for REA102M1HCC-1325P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA102M1HCC-1325P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8102LFMAB25WPN58FB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd REA102M1HCC-1325P vs 8102LFMAB25WPN58FB
2102LFMAB25WPN785M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd REA102M1HCC-1325P vs 2102LFMAB25WPN785M
8102LFMAB25WP00P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd REA102M1HCC-1325P vs 8102LFMAB25WP00P
ESMG500ETD102MK25M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, Chemi-Con REA102M1HCC-1325P vs ESMG500ETD102MK25M
8102LFMAB25WP01E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd REA102M1HCC-1325P vs 8102LFMAB25WP01E
REA102M1HSC-1325P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, Lelon Electronics Corp REA102M1HCC-1325P vs REA102M1HSC-1325P
2102LFMAB25WPN98FP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd REA102M1HCC-1325P vs 2102LFMAB25WPN98FP
2102LFMAB25WPN081B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd REA102M1HCC-1325P vs 2102LFMAB25WPN081B
1102LFMAB25WPN38F0 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd REA102M1HCC-1325P vs 1102LFMAB25WPN38F0
50PK1000MG412.5X25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation REA102M1HCC-1325P vs 50PK1000MG412.5X25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REA102M1HCC-1325P by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REA102M1HCC-1325P by Lelon Electronics Corp

Select Manufacturer
Which Manufacturer of REA102M1HCC-1325P would you like to use for your alert(s)?
  • Please alert me when REA102M1HCC-1325P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REA102M1HCC-1325P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REA102M1HCC-1325P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REA102M1HCC-1325P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REA102M1HCC-1325P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REA102M1HCC-1325P by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: