Part Details for REA102M1ATA-0811P by Lelon Electronics Corp
Overview of REA102M1ATA-0811P by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REA102M1ATA-0811P
REA102M1ATA-0811P CAD Models
REA102M1ATA-0811P Part Data Attributes
|
REA102M1ATA-0811P
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA102M1ATA-0811P
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 550 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for REA102M1ATA-0811P
This table gives cross-reference parts and alternative options found for REA102M1ATA-0811P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA102M1ATA-0811P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDL1000M10TR528X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | REA102M1ATA-0811P vs RDL1000M10TR528X11.5 |
RDNP1000M10CF28X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | REA102M1ATA-0811P vs RDNP1000M10CF28X11.5 |
REA102M1ASF-0811C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | REA102M1ATA-0811P vs REA102M1ASF-0811C |
RDLL1000M10CF28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | REA102M1ATA-0811P vs RDLL1000M10CF28X11.5 |
RDLLA1000M10TR28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | REA102M1ATA-0811P vs RDLLA1000M10TR28X11.5 |
RDLL1000M10TR528X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | REA102M1ATA-0811P vs RDLL1000M10TR528X11.5 |
RDL1000M10TR18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | REA102M1ATA-0811P vs RDL1000M10TR18X11.5 |
10PK1000MEFC8X11.5 | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Rubycon Corporation | REA102M1ATA-0811P vs 10PK1000MEFC8X11.5 |
RDLL1000M10TR8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | REA102M1ATA-0811P vs RDLL1000M10TR8X11.5 |
RDL1000M10CF38X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | REA102M1ATA-0811P vs RDL1000M10CF38X11.5 |