Part Details for REA101M2EBC-1632C by Lelon Electronics Corp
Overview of REA101M2EBC-1632C by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1632CS8#TRPBF | Analog Devices | 45MHz, 45V/us, 2x R2R In & Out | |
LT1632CN8#PBF | Analog Devices | 45MHz, 45V/us, 2x R2R In & Out | |
LT1632CS8#PBF | Analog Devices | 45MHz, 45V/us, 2x R2R In & Out |
Part Details for REA101M2EBC-1632C
REA101M2EBC-1632C CAD Models
REA101M2EBC-1632C Part Data Attributes
|
REA101M2EBC-1632C
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA101M2EBC-1632C
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 645 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for REA101M2EBC-1632C
This table gives cross-reference parts and alternative options found for REA101M2EBC-1632C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA101M2EBC-1632C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVR2E101MHA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | REA101M2EBC-1632C vs UVR2E101MHA |
ESMG251ELL101MLN3B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | REA101M2EBC-1632C vs ESMG251ELL101MLN3B |
107CKS250M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Cornell Dubilier Electronics Inc | REA101M2EBC-1632C vs 107CKS250M |
REA101M2EBC-1632B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | REA101M2EBC-1632C vs REA101M2EBC-1632B |
REA101M2EBK-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | REA101M2EBC-1632C vs REA101M2EBK-1632 |
REA101M2EBC-1632T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | REA101M2EBC-1632C vs REA101M2EBC-1632T |
250YK100MEFCCC16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | REA101M2EBC-1632C vs 250YK100MEFCCC16X31.5 |
UVR2E101MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | REA101M2EBC-1632C vs UVR2E101MHD1CM |
REA101M2EBK160315 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | RFE International Inc | REA101M2EBC-1632C vs REA101M2EBK160315 |
ESMG251ELL101MLN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | REA101M2EBC-1632C vs ESMG251ELL101MLN3S |