There are no models available for this part yet.
Overview of REA101M2DSCF1620 by Lelon Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for REA101M2DSCF1620 by Lelon Electronics Corp
Part Data Attributes for REA101M2DSCF1620 by Lelon Electronics Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LELON ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
20 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
520 mA
|
Terminal Pitch
|
7.5 mm
|
Alternate Parts for REA101M2DSCF1620
This table gives cross-reference parts and alternative options found for REA101M2DSCF1620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA101M2DSCF1620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA101M2DBKF1620C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | REA101M2DSCF1620 vs REA101M2DBKF1620C |
REA101M2DBC-1620P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | REA101M2DSCF1620 vs REA101M2DBC-1620P |
REA101M2DBKF1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | REA101M2DSCF1620 vs REA101M2DBKF1620 |
NRE-LX101M200V16X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | REA101M2DSCF1620 vs NRE-LX101M200V16X20F3F |
REA101M2DBK-1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | REA101M2DSCF1620 vs REA101M2DBK-1620 |
REA101M2DCCF1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | REA101M2DSCF1620 vs REA101M2DCCF1620 |
REA101M2DCC-1620P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | REA101M2DSCF1620 vs REA101M2DCC-1620P |
REA101M2DBCF1620B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | REA101M2DSCF1620 vs REA101M2DBCF1620B |
200WA100MEFC16X20 | CAP ALUM 100UF 20% 200V RADIAL | Rubycon Corporation | REA101M2DSCF1620 vs 200WA100MEFC16X20 |
REA101M2DBCF1620T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | REA101M2DSCF1620 vs REA101M2DBCF1620T |