Part Details for REA1016102M010K by Kyocera AVX Components
Overview of REA1016102M010K by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REA1016102M010K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REA1016102M010KCT-ND
|
DigiKey | CAP ALUM 1MF 20% 10V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
600 In Stock |
|
$0.1109 / $0.5700 | Buy Now |
DISTI #
REA1016102M010K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REA1016102M010K) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 1200 Factory Stock |
|
$0.1873 | Buy Now |
DISTI #
581-REA1016102M010K
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL RoHS: Compliant | 1200 |
|
$0.1580 / $0.5700 | Buy Now |
DISTI #
73975696
|
RS | Standard Aluminum Radial Chip,1000uF,10V | AVX REA1016102M010K RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2230 / $0.2620 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 600 Lead time: 24 Weeks | 0 |
|
$0.1747 | Buy Now |
DISTI #
REA1016102M010K
|
TME | Capacitor: electrolytic, THT, 1000uF, 10VDC, Ø10x16mm, ±20%, 580mA Min Qty: 600 | 0 |
|
$0.1250 | RFQ |
Part Details for REA1016102M010K
REA1016102M010K CAD Models
REA1016102M010K Part Data Attributes
|
REA1016102M010K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REA1016102M010K
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 580 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REA1016102M010K
This table gives cross-reference parts and alternative options found for REA1016102M010K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA1016102M010K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RGA102M1ABC-1016 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | REA1016102M010K vs RGA102M1ABC-1016 |
8102LBM1016RTN1C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | REA1016102M010K vs 8102LBM1016RTN1C |
1102LBM1016LLN7110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | REA1016102M010K vs 1102LBM1016LLN7110 |
1102LBM1016LLN5110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | REA1016102M010K vs 1102LBM1016LLN5110 |
8102LBM1016RT01C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | REA1016102M010K vs 8102LBM1016RT01C |
8102LBM1016RTN911M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | REA1016102M010K vs 8102LBM1016RTN911M |
1102LBM1016RTN311P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | REA1016102M010K vs 1102LBM1016RTN311P |
MALREKE05DD410C00K | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | REA1016102M010K vs MALREKE05DD410C00K |
RGA102M1ATA1016C | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | REA1016102M010K vs RGA102M1ATA1016C |
8102LBM1016RTN4110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | REA1016102M010K vs 8102LBM1016RTN4110 |