REA100M2WCC-1320B
Lelon Electronics Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF,

Overview of REA100M2WCC-1320B by Lelon Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for REA100M2WCC-1320B by Lelon Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for REA100M2WCC-1320B by Lelon Electronics Corp

REA100M2WCC-1320B
Lelon Electronics Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LELON ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
174 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. REA100M2WCC-1320B
    Lelon Electronics Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF,
    VS

Alternate Parts for REA100M2WCC-1320B

This table gives cross-reference parts and alternative options found for REA100M2WCC-1320B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA100M2WCC-1320B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
REA100M2WBC-1320C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, Lelon Electronics Corp REA100M2WCC-1320B vs REA100M2WBC-1320C
REA100M2WSD-1320C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, Lelon Electronics Corp REA100M2WCC-1320B vs REA100M2WSD-1320C
REA100M2WCC-1320P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, Lelon Electronics Corp REA100M2WCC-1320B vs REA100M2WCC-1320P
TYRV2W106E20ML Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF TE Connectivity REA100M2WCC-1320B vs TYRV2W106E20ML
REA100M2WSD-1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, Lelon Electronics Corp REA100M2WCC-1320B vs REA100M2WSD-1320
RE3-450V100MI5#-G95 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, ELNA America Inc REA100M2WCC-1320B vs RE3-450V100MI5#-G95
REA100M2WSC-1320B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, Lelon Electronics Corp REA100M2WCC-1320B vs REA100M2WSC-1320B
REA100M2WSA-1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, Lelon Electronics Corp REA100M2WCC-1320B vs REA100M2WSA-1320
RE3-450V100MI5#-G96 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, ELNA America Inc REA100M2WCC-1320B vs RE3-450V100MI5#-G96
REA100M2WBC-1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, Lelon Electronics Corp REA100M2WCC-1320B vs REA100M2WBC-1320

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REA100M2WCC-1320B by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REA100M2WCC-1320B by Lelon Electronics Corp

  • Please alert me when REA100M2WCC-1320B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REA100M2WCC-1320B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REA100M2WCC-1320B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REA100M2WCC-1320B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REA100M2WCC-1320B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REA100M2WCC-1320B by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: