Part Details for REA010M2GBC-0811 by Lelon Electronics Corp
Overview of REA010M2GBC-0811 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-811 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8050-811MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 | |
SER8050-811MEB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 |
Part Details for REA010M2GBC-0811
REA010M2GBC-0811 CAD Models
REA010M2GBC-0811 Part Data Attributes
|
REA010M2GBC-0811
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA010M2GBC-0811
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 32 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for REA010M2GBC-0811
This table gives cross-reference parts and alternative options found for REA010M2GBC-0811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA010M2GBC-0811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA010M2GBK-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | REA010M2GBC-0811 vs REA010M2GBK-0811B |
REA010M2GCC-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | REA010M2GBC-0811 vs REA010M2GCC-0811B |
ESME401ELL1R0MHB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Chemi-Con | REA010M2GBC-0811 vs ESME401ELL1R0MHB5S |
REA010M2GFC-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | REA010M2GBC-0811 vs REA010M2GFC-0811P |
UVR2G010MPD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Nichicon Corporation | REA010M2GBC-0811 vs UVR2G010MPD1FV |
REA010M2GSA-0811T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | REA010M2GBC-0811 vs REA010M2GSA-0811T |
ESME401ELL1R0MHB5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Chemi-Con | REA010M2GBC-0811 vs ESME401ELL1R0MHB5C |
REA010M2GBC-0811T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | REA010M2GBC-0811 vs REA010M2GBC-0811T |
UVR2G010MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Nichicon Corporation | REA010M2GBC-0811 vs UVR2G010MPD1CT |
ESME401ETE1R0MHB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Chemi-Con | REA010M2GBC-0811 vs ESME401ETE1R0MHB5S |