Part Details for RE80N5000J01 by Vishay Intertechnologies
Overview of RE80N5000J01 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for RE80N5000J01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M5369
|
Newark | Nh-250 500 1% Re80N5000 J01 |Vishay RE80N5000J01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$933.3800 / $1,018.8800 | Buy Now |
DISTI #
RE80N5000J01
|
Avnet Americas | Resistor, 500 Ohm, ? 1%, 120 W, Wirewound, Military Reliability, Threaded - Bulk (Alt: RE80N5000J01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$64.9740 / $912.0000 | Buy Now |
DISTI #
71-RE80N5000J01
|
Mouser Electronics | Wirewound Resistors - Chassis Mount NH-250 500 1% RE80N5000 J01 | 0 |
|
$1,151.2300 | Order Now |
Part Details for RE80N5000J01
RE80N5000J01 CAD Models
RE80N5000J01 Part Data Attributes
|
RE80N5000J01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RE80N5000J01
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 120W, 500ohm, 244.949V, 1% +/-Tol, 20ppm/Cel, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Additional Feature | FREE AIR POWER: 75W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 55.58 mm | |
Package Length | 114.3 mm | |
Package Style | Chassis Mount | |
Package Width | 76.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 120 W | |
Rated Temperature | 25 °C | |
Resistance | 500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 1% | |
Working Voltage | 244.949 V |