Part Details for RE70N1000C02 by Vishay Dale
Overview of RE70N1000C02 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RE70N1000C02
RE70N1000C02 CAD Models
RE70N1000C02 Part Data Attributes
|
RE70N1000C02
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RE70N1000C02
Vishay Dale
RES,CHASSIS MOUNT,WIREWOUND,100 OHMS,1% +/-TOL,-20,20PPM TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FREE AIR POWER : 8W, NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.87 mm | |
Package Length | 27.43 mm | |
Package Style | Chassis Mount | |
Package Width | 26.97 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-18546 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 44.7214 V |
Alternate Parts for RE70N1000C02
This table gives cross-reference parts and alternative options found for RE70N1000C02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE70N1000C02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RE70G1000C02 | Vishay Dale | Check for Price | RES,CHASSIS MOUNT,WIREWOUND,100 OHMS,1% +/-TOL,-20,20PPM TC | RE70N1000C02 vs RE70G1000C02 |
RE70G1000C02 | Vishay Intertechnologies | $5.2484 | Fixed Resistor, Wire Wound, 20W, 100ohm, 44.7214V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, | RE70N1000C02 vs RE70G1000C02 |