RE605CB14R7
Vitrohm Portuguesa LDA
Description: Fixed Resistor, Wire Wound, 7.5W, 14.7ohm, 0.25% +/-Tol, -20,20ppm/Cel, 6065,

Overview of RE605CB14R7 by Vitrohm Portuguesa LDA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for RE605CB14R7 by Vitrohm Portuguesa LDA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RE605CB14R7 by Vitrohm Portuguesa LDA

RE605CB14R7
Vitrohm Portuguesa LDA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VITROHM PORTUGUESA LDA
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Aluminum Housing
Lead Length
6.7 mm
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Height
8.1 mm
Package Length
16.4 mm
Package Style
Chassis Mount
Package Width
15.2 mm
Packing Method
Bulk
Rated Power Dissipation (P)
7.5 W
Reference Standard
MIL-PRF-18546
Resistance
14.7 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Shape
LUG
Tolerance
0.25%
Want to compare parts?
  1. RE605CB14R7
    Vitrohm Portuguesa LDA
    Fixed Resistor, Wire Wound, 7.5W, 14.7ohm, 0.25% +/-Tol, -20,20ppm/Cel, 6065,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RE605CB14R7 by Vitrohm Portuguesa LDA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RE605CB14R7 by Vitrohm Portuguesa LDA

  • Please alert me when RE605CB14R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RE605CB14R7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RE605CB14R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RE605CB14R7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RE605CB14R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RE605CB14R7 by Vitrohm Portuguesa LDA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: