Part Details for RE6051B174R by Vitrohm Portuguesa LDA
Overview of RE6051B174R by Vitrohm Portuguesa LDA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for RE6051B174R
RE6051B174R CAD Models
RE6051B174R Part Data Attributes
|
RE6051B174R
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
RE6051B174R
Vitrohm Portuguesa LDA
Fixed Resistor, Wire Wound, 7.5W, 174ohm, 1% +/-Tol, -20,20ppm/Cel, 6065,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Aluminum Housing | |
Lead Length | 6.7 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.1 mm | |
Package Length | 16.4 mm | |
Package Style | Chassis Mount | |
Package Width | 15.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 7.5 W | |
Reference Standard | MIL-PRF-18546 | |
Resistance | 174 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 1% |