Part Details for RE48ATM12MW by Schneider Electric
Overview of RE48ATM12MW by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE48ATM12MW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K9724
|
Newark | Time Delay Relay, Dpdt, 0.02S-300H, Contact Voltage Vdc:250Vdc, Time Min:0.02S, Time Max:300H, Product Range:Zelio Re48A Series, Contact Configuration:Dpdt, Contact Current:5A, Relay Mounting:Panel Mount, Contact Voltage Vac:250Vac Rohs Compliant: Yes |Schneider Electric RE48ATM12MW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$116.5500 | Buy Now |
DISTI #
4008-RE48ATM12MW-ND
|
DigiKey | RELAY TIME DELAY 300HR 5A 250V Min Qty: 1 Lead time: 5 Weeks Container: Box |
6 In Stock |
|
$73.0003 / $92.8500 | Buy Now |
DISTI #
996-RE48ATM12MW
|
Mouser Electronics | Timers TIMER 250VAC 5A RE48 RoHS: Compliant | 8 |
|
$72.2100 / $92.8500 | Buy Now |
DISTI #
71316050
|
RS | On-delay timing relay, 0.02 s to 300 h, 24 to 240 VAC, 2 OC | Schneider Electric RE48ATM12MW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$75.0200 / $93.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.8400 / $89.6200 | Buy Now |