RE3-250V2R2MF3-T58
ELNA America Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF,

Overview of RE3-250V2R2MF3-T58 by ELNA America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RE3-250V2R2MF3-T58 by ELNA America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RE3-250V2R2MF3-T58 by ELNA America Inc

RE3-250V2R2MF3-T58
ELNA America Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELNA CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
ESR
151000 mΩ
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
32 mA
Terminal Pitch
2.5 mm
Want to compare parts?
  1. RE3-250V2R2MF3-T58
    ELNA America Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF,
    VS

Alternate Parts for RE3-250V2R2MF3-T58

This table gives cross-reference parts and alternative options found for RE3-250V2R2MF3-T58. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE3-250V2R2MF3-T58, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
250PK2R2MT16.3X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation RE3-250V2R2MF3-T58 vs 250PK2R2MT16.3X11
ESMG251EC52R2MF11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con RE3-250V2R2MF3-T58 vs ESMG251EC52R2MF11D
NRE-H2R2M250V6.3X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp RE3-250V2R2MF3-T58 vs NRE-H2R2M250V6.3X11
NRE-H2R2M250V6.3X11TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp RE3-250V2R2MF3-T58 vs NRE-H2R2M250V6.3X11TBNF
250YK2R2MT16.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Rubycon Corporation RE3-250V2R2MF3-T58 vs 250YK2R2MT16.3X11
250PK2R2MTA6.3X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation RE3-250V2R2MF3-T58 vs 250PK2R2MTA6.3X11
UVR2E2R2MED1TP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation RE3-250V2R2MF3-T58 vs UVR2E2R2MED1TP
250YK2R2MKC6.3X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Rubycon Corporation RE3-250V2R2MF3-T58 vs 250YK2R2MKC6.3X11
250YK2R2MCA6.3X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Rubycon Corporation RE3-250V2R2MF3-T58 vs 250YK2R2MCA6.3X11
ESMG251ETE2R2MF11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con RE3-250V2R2MF3-T58 vs ESMG251ETE2R2MF11D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RE3-250V2R2MF3-T58 by ELNA America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RE3-250V2R2MF3-T58 by ELNA America Inc

  • Please alert me when RE3-250V2R2MF3-T58 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RE3-250V2R2MF3-T58 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RE3-250V2R2MF3-T58 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RE3-250V2R2MF3-T58 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RE3-250V2R2MF3-T58.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RE3-250V2R2MF3-T58 by ELNA America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: