RE3-250V220MI5#-GAT
ELNA America Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF,

Overview of RE3-250V220MI5#-GAT by ELNA America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7062IMSE#WTRPBF Analog Devices 100V Dual High-Side MOSFET Gat
LTC7062EMSE#PBF Analog Devices 100V Dual High-Side MOSFET Gat
LTC7062IMSE#WPBF Analog Devices 100V Dual High-Side MOSFET Gat

CAD Models for RE3-250V220MI5#-GAT by ELNA America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RE3-250V220MI5#-GAT by ELNA America Inc

RE3-250V220MI5#-GAT
ELNA America Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ELNA CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
ESR
15100 mΩ
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
182 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. RE3-250V220MI5#-GAT
    ELNA America Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF,
    VS

Alternate Parts for RE3-250V220MI5#-GAT

This table gives cross-reference parts and alternative options found for RE3-250V220MI5#-GAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE3-250V220MI5#-GAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UVR2E220MHD1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation RE3-250V220MI5#-GAT vs UVR2E220MHD1CV
REA220M2ESA-1320P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, Lelon Electronics Corp RE3-250V220MI5#-GAT vs REA220M2ESA-1320P
250YK22MSG12.5X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, Rubycon Corporation RE3-250V220MI5#-GAT vs 250YK22MSG12.5X20
REA220M2EBC-1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, Lelon Electronics Corp RE3-250V220MI5#-GAT vs REA220M2EBC-1320
RE3-250V220MI5#-GAS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, ELNA America Inc RE3-250V220MI5#-GAT vs RE3-250V220MI5#-GAS
250YK22MRI12.5X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, Rubycon Corporation RE3-250V220MI5#-GAT vs 250YK22MRI12.5X20
250YK22MEFCCE12.5X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, Rubycon Corporation RE3-250V220MI5#-GAT vs 250YK22MEFCCE12.5X20
REA220M2EBC-1320C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, Lelon Electronics Corp RE3-250V220MI5#-GAT vs REA220M2EBC-1320C
RE3-250V220MI5#-G95 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, ELNA America Inc RE3-250V220MI5#-GAT vs RE3-250V220MI5#-G95
UVR2E220MHD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation RE3-250V220MI5#-GAT vs UVR2E220MHD1CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RE3-250V220MI5#-GAT by ELNA America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RE3-250V220MI5#-GAT by ELNA America Inc

Select Manufacturer
Which Manufacturer of RE3-250V220MI5#-GAT would you like to use for your alert(s)?
  • Please alert me when RE3-250V220MI5#-GAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RE3-250V220MI5#-GAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RE3-250V220MI5#-GAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RE3-250V220MI5#-GAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RE3-250V220MI5#-GAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RE3-250V220MI5#-GAT by ELNA America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: