Part Details for RE22R2MYMR by Schneider Electric
Overview of RE22R2MYMR by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE22R2MYMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y0086
|
Newark | Time Delay Relay, Dpdt, 0.05S-300H, 240V, Contact Voltage Vdc:-, Time Min:0.05S, Time Max:300H, Product Range:Zelio Time Re22 Series, Contact Configuration:Dpdt, Contact Current:8A, Relay Mounting:Din Rail, Contact Voltage Vac:250V Rohs Compliant: Yes |Schneider Electric RE22R2MYMR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$108.1900 | Buy Now |
DISTI #
4008-RE22R2MYMR-ND
|
DigiKey | RELAY TIME DELAY 300SEC 8A 250V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$100.0300 | Buy Now |
DISTI #
996-RE22R2MYMR
|
Mouser Electronics | Time Delay & Timing Relays TIMER, 24-240VAC/VDC IN, 8A DPDT OUT, MU | 0 |
|
$95.9800 / $100.0300 | Order Now |
DISTI #
70990187
|
RS | Modular Timing Relay, DPDT, 250 VAC, 8 A, Multi-Function, Rotary Knob | Schneider Electric RE22R2MYMR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 5 |
|
$104.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$74.6900 / $93.9700 | Buy Now |
DISTI #
RE22R2MYMR
|
TME | Timer, 0,05s÷300h, DPDT, 250VAC/8A, Usup: 24÷240VAC, 24÷240VDC Min Qty: 1 | 12 |
|
$70.2800 / $80.3200 | Buy Now |
Part Details for RE22R2MYMR
RE22R2MYMR CAD Models
RE22R2MYMR Part Data Attributes
|
RE22R2MYMR
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RE22R2MYMR
Schneider Electric
Multi-Delay Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | MULTI-DELAY RELAY |