Part Details for RE2-50V220MMA by ELNA America Inc
Overview of RE2-50V220MMA by ELNA America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE2-50V220MMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | 250 |
|
Buy Now |
Part Details for RE2-50V220MMA
RE2-50V220MMA CAD Models
RE2-50V220MMA Part Data Attributes
|
RE2-50V220MMA
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RE2-50V220MMA
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | If Necessary Drawings Can Be Provided | |
Dielectric Material | ALUMINUM | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | RE2 |
Alternate Parts for RE2-50V220MMA
This table gives cross-reference parts and alternative options found for RE2-50V220MMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE2-50V220MMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50NXA22MKC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | RE2-50V220MMA vs 50NXA22MKC |
226BPS050MB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, | Cornell Dubilier Electronics Inc | RE2-50V220MMA vs 226BPS050MB |
RBP-50V220MP4 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | ELNA America Inc | RE2-50V220MMA vs RBP-50V220MP4 |
226BPS050MCC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, | Cornell Dubilier Electronics Inc | RE2-50V220MMA vs 226BPS050MCC |
226SAK050MSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, | Cornell Dubilier Electronics Inc | RE2-50V220MMA vs 226SAK050MSA |
226RLS050MCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Illinois Capacitor Inc | RE2-50V220MMA vs 226RLS050MCC |
226BPS050MSI | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, | Cornell Dubilier Electronics Inc | RE2-50V220MMA vs 226BPS050MSI |
ROA-50V220MP9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | RE2-50V220MMA vs ROA-50V220MP9 |
UES1H220MPJ | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | RE2-50V220MMA vs UES1H220MPJ |
50BG22 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | Rubycon Corporation | RE2-50V220MMA vs 50BG22 |