Part Details for RE2-50V010M by ELNA America Inc
Overview of RE2-50V010M by ELNA America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE2-50V010M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM, 50V, 20% +TOL, 20% -TOL, 1UF | 190 |
|
$0.3360 / $0.7200 | Buy Now |
Part Details for RE2-50V010M
RE2-50V010M CAD Models
RE2-50V010M Part Data Attributes
|
RE2-50V010M
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RE2-50V010M
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | If Necessary Drawings Can Be Provided | |
Dielectric Material | ALUMINUM | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | RE2 |
Alternate Parts for RE2-50V010M
This table gives cross-reference parts and alternative options found for RE2-50V010M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE2-50V010M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ROA-50V010MP9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | ELNA America Inc | RE2-50V010M vs ROA-50V010MP9 |
50NXA1MFA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Rubycon Corporation | RE2-50V010M vs 50NXA1MFA |
50NA1MCA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | Rubycon Corporation | RE2-50V010M vs 50NA1MCA |
RE3-50V010M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | ELNA America Inc | RE2-50V010M vs RE3-50V010M |
NPR1.0M50 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | NTE Electronics Inc | RE2-50V010M vs NPR1.0M50 |
50TWTC1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | Rubycon Corporation | RE2-50V010M vs 50TWTC1M |
105RLS050MCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Illinois Capacitor Inc | RE2-50V010M vs 105RLS050MCC |
50NXA1MCA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Rubycon Corporation | RE2-50V010M vs 50NXA1MCA |
50BIW1MCA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | Rubycon Corporation | RE2-50V010M vs 50BIW1MCA |
105RLS050MB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Illinois Capacitor Inc | RE2-50V010M vs 105RLS050MB |