Part Details for RE1206FRE10536KL by YAGEO Corporation
Overview of RE1206FRE10536KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RE1206FRE10536KL
RE1206FRE10536KL CAD Models
RE1206FRE10536KL Part Data Attributes
|
RE1206FRE10536KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE1206FRE10536KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 536000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RE1206FRE10536KL
This table gives cross-reference parts and alternative options found for RE1206FRE10536KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE1206FRE10536KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FT5363P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RE1206FRE10536KL vs FCF06FT5363P |
FCF06FW5363P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RE1206FRE10536KL vs FCF06FW5363P |
RK73G2BRTTED5363F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RE1206FRE10536KL vs RK73G2BRTTED5363F |
CR-06FE7536K | RES,SMT,THICK FILM,536K OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | Viking Technology | RE1206FRE10536KL vs CR-06FE7536K |
TSR8UF5363V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | RE1206FRE10536KL vs TSR8UF5363V |
RK73G2BLTDD5363F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RE1206FRE10536KL vs RK73G2BLTDD5363F |
RK73G2BLTED5363F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RE1206FRE10536KL vs RK73G2BLTED5363F |
CR-06FE6--536K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RE1206FRE10536KL vs CR-06FE6--536K |
FCF06FP5363P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RE1206FRE10536KL vs FCF06FP5363P |
CR-06FE7536K | RES,SMT,THICK FILM,536K OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | Viking Tech Corp | RE1206FRE10536KL vs CR-06FE7536K |