Part Details for RE1206FRE071K62L by YAGEO Corporation
Overview of RE1206FRE071K62L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE1206FRE071K62L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE1206FRE071K62L-ND
|
DigiKey | RES SMD 1.62K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0094 | Buy Now |
DISTI #
RE1206FRE071K62L
|
Avnet Americas | Chip Resistor Precision Grade Thick Film 1206 1.62kOhm 1% Paper T/R - Tape and Reel (Alt: RE1206FRE071K62L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0040 / $0.0042 | Buy Now |
DISTI #
603-RE1206FRE071K62L
|
Mouser Electronics | Thick Film Resistors - SMD 1.62 kOhms 250 mW 1206 1% RoHS: Compliant | 0 |
|
$0.0070 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0033 | Buy Now |
Part Details for RE1206FRE071K62L
RE1206FRE071K62L CAD Models
RE1206FRE071K62L Part Data Attributes
|
RE1206FRE071K62L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE1206FRE071K62L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RE1206FRE071K62L
This table gives cross-reference parts and alternative options found for RE1206FRE071K62L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE1206FRE071K62L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FE6--1K62 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RE1206FRE071K62L vs CR-06FE6--1K62 |
FCF06FW-1621P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1620ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RE1206FRE071K62L vs FCF06FW-1621P |
FCF06FV-1621P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1620ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RE1206FRE071K62L vs FCF06FV-1621P |
RK73G2BLTE1621F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RE1206FRE071K62L vs RK73G2BLTE1621F |
CRCW12061K62FHTAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | RE1206FRE071K62L vs CRCW12061K62FHTAP |
FCF06FT-1621P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1620ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RE1206FRE071K62L vs FCF06FT-1621P |
RK73G2BLTEB1621F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1620ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RE1206FRE071K62L vs RK73G2BLTEB1621F |
CR-06FE7--1K62 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RE1206FRE071K62L vs CR-06FE7--1K62 |
RE1206FRE131K62L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RE1206FRE071K62L vs RE1206FRE131K62L |
AC1206FRE131K62L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1620ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RE1206FRE071K62L vs AC1206FRE131K62L |