Datasheets
RE1206BRE136K65L by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6650ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Part Details for RE1206BRE136K65L by YAGEO Corporation

Overview of RE1206BRE136K65L by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for RE1206BRE136K65L

RE1206BRE136K65L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RE1206BRE136K65L Part Data Attributes

RE1206BRE136K65L YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RE1206BRE136K65L YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6650ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 6650 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for RE1206BRE136K65L

This table gives cross-reference parts and alternative options found for RE1206BRE136K65L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE1206BRE136K65L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AC1206BRE076K65L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6650ohm, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RE1206BRE136K65L vs AC1206BRE076K65L
CR-06BEB--6K65 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6650ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RE1206BRE136K65L vs CR-06BEB--6K65
RS73G2BRTTD6651B Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6650ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RE1206BRE136K65L vs RS73G2BRTTD6651B
FCF06BV-6651PW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6650ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RE1206BRE136K65L vs FCF06BV-6651PW
FCF06BS-6651P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6650ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RE1206BRE136K65L vs FCF06BS-6651P
RE1206BRE076K65L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6650ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RE1206BRE136K65L vs RE1206BRE076K65L
CR-06BED--6K65 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6650ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RE1206BRE136K65L vs CR-06BED--6K65
RM12B6651CT50 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6650ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Cal-Chip Electronics RE1206BRE136K65L vs RM12B6651CT50
RE1206BRE106K65L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6650ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RE1206BRE136K65L vs RE1206BRE106K65L
FCF06BT-6651P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6650ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RE1206BRE136K65L vs FCF06BT-6651P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RE1206BRE136K65L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RE1206BRE136K65L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RE1206BRE136K65L would you like to use for your alert(s)?
  • Please alert me when RE1206BRE136K65L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RE1206BRE136K65L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RE1206BRE136K65L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RE1206BRE136K65L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RE1206BRE136K65L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RE1206BRE136K65L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: