Part Details for RE0805DRE0743K2L by YAGEO Corporation
Overview of RE0805DRE0743K2L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RE0805DRE0743K2L
RE0805DRE0743K2L CAD Models
RE0805DRE0743K2L Part Data Attributes
|
RE0805DRE0743K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE0805DRE0743K2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 43200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RE0805DRE0743K2L
This table gives cross-reference parts and alternative options found for RE0805DRE0743K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE0805DRE0743K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ATTEB4322D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | RE0805DRE0743K2L vs RK73G2ATTEB4322D |
CPG0805D43K2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 | TE Connectivity | RE0805DRE0743K2L vs CPG0805D43K2 |
RK73G2ALTDD4322D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RE0805DRE0743K2L vs RK73G2ALTDD4322D |
CR-05DEB--43K2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RE0805DRE0743K2L vs CR-05DEB--43K2 |
AC0805DRE1343K2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43200ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RE0805DRE0743K2L vs AC0805DRE1343K2L |
RK73G2ALTEB4322D | RES,SMT,THICK FILM,43.2K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | RE0805DRE0743K2L vs RK73G2ALTEB4322D |
RK73G2ATBK4322D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | RE0805DRE0743K2L vs RK73G2ATBK4322D |
RGC0805DTC43K2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RE0805DRE0743K2L vs RGC0805DTC43K2 |
FCF05DT-4322P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RE0805DRE0743K2L vs FCF05DT-4322P |
ADF080543K20.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | RE0805DRE0743K2L vs ADF080543K20.5%50PPM/KKP20 |