Part Details for RE0805BRE131K07L by YAGEO Corporation
Overview of RE0805BRE131K07L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RE0805BRE131K07L
RE0805BRE131K07L CAD Models
RE0805BRE131K07L Part Data Attributes
|
RE0805BRE131K07L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE0805BRE131K07L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1070 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RE0805BRE131K07L
This table gives cross-reference parts and alternative options found for RE0805BRE131K07L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE0805BRE131K07L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC0805BTC1K07 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RE0805BRE131K07L vs RGC0805BTC1K07 |
FCF05BV-1071P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RE0805BRE131K07L vs FCF05BV-1071P |
FCF05BW-1071PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RE0805BRE131K07L vs FCF05BW-1071PW |
RE0805BRE071K07L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RE0805BRE131K07L vs RE0805BRE071K07L |
AC0805BRE131K07L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070ohm, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RE0805BRE131K07L vs AC0805BRE131K07L |
CR0805TTC50W1.07K+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | RE0805BRE131K07L vs CR0805TTC50W1.07K+-0.1% |
FCF05BS-1071PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RE0805BRE131K07L vs FCF05BS-1071PW |
FCF05BT-1071PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RE0805BRE131K07L vs FCF05BT-1071PW |
CR0805TC50W1.07K+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | RE0805BRE131K07L vs CR0805TC50W1.07K+-0.1% |
CR-05BEF--1K07 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RE0805BRE131K07L vs CR-05BEF--1K07 |