Part Details for RE0805BRE07626KL by YAGEO Corporation
Overview of RE0805BRE07626KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RE0805BRE07626KL
RE0805BRE07626KL CAD Models
RE0805BRE07626KL Part Data Attributes
|
RE0805BRE07626KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE0805BRE07626KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 626000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 626000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RE0805BRE07626KL
This table gives cross-reference parts and alternative options found for RE0805BRE07626KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE0805BRE07626KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05BEA--626K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 626000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RE0805BRE07626KL vs CR-05BEA--626K |
CR-05BE6--626K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 626000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RE0805BRE07626KL vs CR-05BE6--626K |
RE0805BRE13626KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 626000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RE0805BRE07626KL vs RE0805BRE13626KL |
CR-05BEB--626K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 626000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RE0805BRE07626KL vs CR-05BEB--626K |
CR-05BE7--626K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 626000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RE0805BRE07626KL vs CR-05BE7--626K |
CR-05BED--626K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 626000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RE0805BRE07626KL vs CR-05BED--626K |
RM10B6263CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 626000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Cal-Chip Electronics | RE0805BRE07626KL vs RM10B6263CT50 |