Part Details for RE0805BRE07470KL by YAGEO Corporation
Overview of RE0805BRE07470KL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE0805BRE07470KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RE0805BRE07470KL-ND
|
DigiKey | RES 470K OHM 0.1% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0450 | Buy Now |
DISTI #
RE0805BRE07470KL
|
Avnet Americas | Resistor Thick Film 0805 470k Ohm ?0.1% 1/8W ?50ppm/?C Molded Paper T/R - Tape and Reel (Alt: RE0805BRE07470KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0241 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0209 | Buy Now |
Part Details for RE0805BRE07470KL
RE0805BRE07470KL CAD Models
RE0805BRE07470KL Part Data Attributes
|
RE0805BRE07470KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE0805BRE07470KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RE0805BRE07470KL
This table gives cross-reference parts and alternative options found for RE0805BRE07470KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE0805BRE07470KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805TTC50W470K+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | RE0805BRE07470KL vs CR0805TTC50W470K+-0.1% |
CR0805TC50W470K+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | RE0805BRE07470KL vs CR0805TC50W470K+-0.1% |
RE0805BRE10470KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RE0805BRE07470KL vs RE0805BRE10470KL |
CR-05BE7--470K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RE0805BRE07470KL vs CR-05BE7--470K |
CR-05BEB--470K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RE0805BRE07470KL vs CR-05BEB--470K |
RE0805BRE13470KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RE0805BRE07470KL vs RE0805BRE13470KL |