Part Details for RE0603FRE10243KL by YAGEO Corporation
Overview of RE0603FRE10243KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RE0603FRE10243KL
RE0603FRE10243KL CAD Models
RE0603FRE10243KL Part Data Attributes
|
RE0603FRE10243KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE0603FRE10243KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RE0603FRE10243KL
This table gives cross-reference parts and alternative options found for RE0603FRE10243KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE0603FRE10243KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP0603243K1%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RE0603FRE10243KL vs CDP0603243K1%50PPM/KNS |
CDP0603243K1%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RE0603FRE10243KL vs CDP0603243K1%50PPM/KKP10 |
CDF0603243K1%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RE0603FRE10243KL vs CDF0603243K1%50PPM/KNP10 |
CDP0603243K1%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RE0603FRE10243KL vs CDP0603243K1%50PPM/KKP5 |
RE0603FRE07243KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RE0603FRE10243KL vs RE0603FRE07243KL |
CDF0603243K1%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RE0603FRE10243KL vs CDF0603243K1%50PPM/KNP5 |
RK73G1JRTTDD2433F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RE0603FRE10243KL vs RK73G1JRTTDD2433F |
RM06F2433CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | RE0603FRE10243KL vs RM06F2433CT50 |
RK73G1JLBK2433F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | RE0603FRE10243KL vs RK73G1JLBK2433F |
CR-03FEA--243K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RE0603FRE10243KL vs CR-03FEA--243K |