Part Details for RE0603FRE0722KL by YAGEO Corporation
Overview of RE0603FRE0722KL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE0603FRE0722KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK6062
|
Newark | Res, 22K, 1%, 0.1W, Thick Film, 0603, Resistance:22Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Ultra Precision, Voltage Rating:75V Rohs Compliant: Yes |Yageo RE0603FRE0722KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0200 | Buy Now |
DISTI #
58AK7918
|
Newark | Res, 22K, 1%, 0.1W, Thick Film, 0603, Resistance:22Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Ultra Precision, Voltage Rating:75V Rohs Compliant: Yes |Yageo RE0603FRE0722KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0170 | Buy Now |
DISTI #
13-RE0603FRE0722KLCT-ND
|
DigiKey | RES SMD 22K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7159 In Stock |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
RE0603FRE0722KL
|
Avnet Americas | SMD Chip Resistor, 22 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, Ultra Precision - Tape and Reel (Alt: RE0603FRE0722KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
603-RE0603FRE0722KL
|
Mouser Electronics | Thick Film Resistors - SMD 22 kOhms 100 mW 0603 1% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
DISTI #
E02:0323_06917155
|
Arrow Electronics | Res Thick Film 0603 22K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Date Code: 2349 | Europe - 5000 |
|
$0.0030 / $0.0049 | Buy Now |
|
Future Electronics | Thick Film Resis Precision Grade 0603 22kOhm 1% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
77590439
|
Verical | Res Thick Film 0603 22K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2349 | Americas - 5000 |
|
$0.0031 / $0.0050 | Buy Now |
DISTI #
RE0603FRE0722KL
|
Avnet Abacus | SMD Chip Resistor, 22 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Ultra Precision - Tape and Reel (Alt: RE0603FRE0722KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RE0603FRE0722KL
RE0603FRE0722KL CAD Models
RE0603FRE0722KL Part Data Attributes
|
RE0603FRE0722KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE0603FRE0722KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RE0603FRE0722KL
This table gives cross-reference parts and alternative options found for RE0603FRE0722KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE0603FRE0722KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC0603FTC22K0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RE0603FRE0722KL vs RGC0603FTC22K0 |
CRCW060322K0FHECP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RE0603FRE0722KL vs CRCW060322K0FHECP |
RK73G1JLTD2202F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RE0603FRE0722KL vs RK73G1JLTD2202F |
CR16-2202-FY-E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | ASJ Holdings Limited | RE0603FRE0722KL vs CR16-2202-FY-E |
RK73G1JLTPD2202F | RES,SMT,THICK FILM,22K OHMS,75WV,1% +/-TOL,-50,50PPM TC,0603 CASE | KOA Corporation | RE0603FRE0722KL vs RK73G1JLTPD2202F |
CRCW060322K0FHTAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RE0603FRE0722KL vs CRCW060322K0FHTAP |
RK73G1JTTDD2202F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RE0603FRE0722KL vs RK73G1JTTDD2202F |
RK73G1JRTTP2202F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RE0603FRE0722KL vs RK73G1JRTTP2202F |
RK73G1JLTDB2202F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | RE0603FRE0722KL vs RK73G1JLTDB2202F |
RK73G1JLTDD2202F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RE0603FRE0722KL vs RK73G1JLTDD2202F |