Part Details for RE0603DRE13560RL by YAGEO Corporation
Overview of RE0603DRE13560RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RE0603DRE13560RL
RE0603DRE13560RL CAD Models
RE0603DRE13560RL Part Data Attributes
|
RE0603DRE13560RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE0603DRE13560RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RE0603DRE13560RL
This table gives cross-reference parts and alternative options found for RE0603DRE13560RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE0603DRE13560RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPG0603D560R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 | TE Connectivity | RE0603DRE13560RL vs CPG0603D560R |
RK73G1JTBK5600D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RE0603DRE13560RL vs RK73G1JTBK5600D |
RK73G1JRTTED560RD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RE0603DRE13560RL vs RK73G1JRTTED560RD |
CR0603TC50X560R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RE0603DRE13560RL vs CR0603TC50X560R+-0.5% |
RE0603DRE10560RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RE0603DRE13560RL vs RE0603DRE10560RL |
RK73G1JLTDD5600D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RE0603DRE13560RL vs RK73G1JLTDD5600D |
RK73G1JRTTP5600D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RE0603DRE13560RL vs RK73G1JRTTP5600D |
RK73G1JLTDB5600D | RES,SMT,THICK FILM,560 OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE | KOA Corporation | RE0603DRE13560RL vs RK73G1JLTDB5600D |
RGC0603DTC560R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RE0603DRE13560RL vs RGC0603DTC560R |
D11/CRCW0603-P50560R0.5%ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RE0603DRE13560RL vs D11/CRCW0603-P50560R0.5%ET1E3 |