Part Details for RE0603DRE07200KL by YAGEO Corporation
Overview of RE0603DRE07200KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE0603DRE07200KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RE0603DRE07200KL-ND
|
DigiKey | RES 200K OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0122 | Buy Now |
DISTI #
RE0603DRE07200KL
|
Avnet Americas | Chip Resistor Precision Grade Thick Film 0603 200kOhm 0.5% Paper T/R - Tape and Reel (Alt: RE0603DRE07200KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 / $0.0060 | Buy Now |
DISTI #
603-RE0603DRE07200KL
|
Mouser Electronics | Thick Film Resistors - SMD 200 kOhms 100 mW 0603 0.5% RoHS: Compliant | 0 |
|
$0.0100 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0051 | Buy Now |
Part Details for RE0603DRE07200KL
RE0603DRE07200KL CAD Models
RE0603DRE07200KL Part Data Attributes
|
RE0603DRE07200KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE0603DRE07200KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RE0603DRE07200KL
This table gives cross-reference parts and alternative options found for RE0603DRE07200KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE0603DRE07200KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF0603200K0.5%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RE0603DRE07200KL vs CDF0603200K0.5%50PPM/KNP5 |
RCA0603200K0.5%50ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | RE0603DRE07200KL vs RCA0603200K0.5%50ET5E3 |
RK73G1JLTDD2003D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RE0603DRE07200KL vs RK73G1JLTDD2003D |
RK73G1JTTD2003D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RE0603DRE07200KL vs RK73G1JTTD2003D |
RM06D2003CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | RE0603DRE07200KL vs RM06D2003CT50 |
CR16-2003-DL-E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | ASJ Holdings Limited | RE0603DRE07200KL vs CR16-2003-DL-E |
CDP0603200K0.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RE0603DRE07200KL vs CDP0603200K0.5%50PPM/KKP10 |
CDP0603200K0.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RE0603DRE07200KL vs CDP0603200K0.5%50PPM/KKP20 |
RK73G1JTTDD2003D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RE0603DRE07200KL vs RK73G1JTTDD2003D |
RE0603DRE10200KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RE0603DRE07200KL vs RE0603DRE10200KL |