Part Details for RE0402FRE13464RL by YAGEO Corporation
Overview of RE0402FRE13464RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RE0402FRE13464RL
RE0402FRE13464RL CAD Models
RE0402FRE13464RL Part Data Attributes
|
RE0402FRE13464RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE0402FRE13464RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 464ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RE0402FRE13464RL
This table gives cross-reference parts and alternative options found for RE0402FRE13464RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE0402FRE13464RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF0402464R1%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 464ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RE0402FRE13464RL vs CDF0402464R1%50PPM/KNP5 |
CDP0402464R1%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RE0402FRE13464RL vs CDP0402464R1%50PPM/KNP10 |
AC0402FRE13464RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 464ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RE0402FRE13464RL vs AC0402FRE13464RL |
CDP0402464R1%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RE0402FRE13464RL vs CDP0402464R1%50PPM/KNS |
CR10-4640-FK-E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 464ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | ASJ Holdings Limited | RE0402FRE13464RL vs CR10-4640-FK-E |
ADF0402464R1%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 464ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Microtech GmbH Electronic | RE0402FRE13464RL vs ADF0402464R1%50PPM/KNP10 |
RGC0402FTC464R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 464ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RE0402FRE13464RL vs RGC0402FTC464R |
AC0402FRE07464RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 464ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RE0402FRE13464RL vs AC0402FRE07464RL |
RE0402FRE07464RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 464ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RE0402FRE13464RL vs RE0402FRE07464RL |