Part Details for RE0402FRE13274KL by YAGEO Corporation
Overview of RE0402FRE13274KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RE0402FRE13274KL
RE0402FRE13274KL CAD Models
RE0402FRE13274KL Part Data Attributes
|
RE0402FRE13274KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE0402FRE13274KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 274000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 274000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RE0402FRE13274KL
This table gives cross-reference parts and alternative options found for RE0402FRE13274KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE0402FRE13274KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RGC0402FTC274K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 274000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RE0402FRE13274KL vs RGC0402FTC274K |
ADF0402274K1%50PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 274000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | RE0402FRE13274KL vs ADF0402274K1%50PPM/KNP10 |
AC0402FRE07274KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 274000ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RE0402FRE13274KL vs AC0402FRE07274KL |
ADF0402274K1%50PPM/KNP | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 274000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | RE0402FRE13274KL vs ADF0402274K1%50PPM/KNP |
RE0402FRE07274KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 274000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RE0402FRE13274KL vs RE0402FRE07274KL |
CR10-2743-FK-E | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 274000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | RE0402FRE13274KL vs CR10-2743-FK-E |
CDP0402274K1%50PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274000ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | RE0402FRE13274KL vs CDP0402274K1%50PPM/KNP20 |
ADF0402274K1%50PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 274000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | RE0402FRE13274KL vs ADF0402274K1%50PPM/KNP20 |
ADF0402274K1%50PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 274000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | RE0402FRE13274KL vs ADF0402274K1%50PPM/KNS |
RE0402FRE10274KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 274000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RE0402FRE13274KL vs RE0402FRE10274KL |