RE0402DRE1040K2L
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 40200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of RE0402DRE1040K2L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for RE0402DRE1040K2L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RE0402DRE1040K2L by YAGEO Corporation

RE0402DRE1040K2L
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.32 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
40200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. RE0402DRE1040K2L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 40200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for RE0402DRE1040K2L

This table gives cross-reference parts and alternative options found for RE0402DRE1040K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE0402DRE1040K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RE0402DRE1340K2L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 40200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RE0402DRE1040K2L vs RE0402DRE1340K2L
RGC0402DTC40K2 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 40200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RE0402DRE1040K2L vs RGC0402DTC40K2
AC0402DRE1340K2L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 40200ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RE0402DRE1040K2L vs AC0402DRE1340K2L
RE0402DRE0740K2L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 40200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RE0402DRE1040K2L vs RE0402DRE0740K2L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RE0402DRE1040K2L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RE0402DRE1040K2L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RE0402DRE1040K2L would you like to use for your alert(s)?
  • Please alert me when RE0402DRE1040K2L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RE0402DRE1040K2L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RE0402DRE1040K2L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RE0402DRE1040K2L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RE0402DRE1040K2L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RE0402DRE1040K2L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: