Part Details for RE0402DRE071ML by YAGEO Corporation
Overview of RE0402DRE071ML by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE0402DRE071ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R1565
|
Newark | Surface Mount Chip Resistor, Thick Film, Re Series, 1 Mohm, 62.5 Mw, 0.5%, 50 V Rohs Compliant: Yes |Yageo RE0402DRE071ML RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 80 |
|
$0.0240 / $0.0450 | Buy Now |
DISTI #
12AC2349
|
Newark | Res, 1M, 0.5%, 0.0625W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:1Mohm, Product Range:Re Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:± 0.5%, Rohs Compliant: Yes |Yageo RE0402DRE071ML RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
49AK3955
|
Newark | Thick Film Chip Resistor Precision Grade Rohs Compliant: Yes |Yageo RE0402DRE071ML RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0160 | Buy Now |
DISTI #
49AK3954
|
Newark | Thick Film Chip Resistor Precision Grade Rohs Compliant: Yes |Yageo RE0402DRE071ML RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0210 | Buy Now |
DISTI #
13-RE0402DRE071MLCT-ND
|
DigiKey | RES SMD 1M OHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
56798 In Stock |
|
$0.0117 / $0.1500 | Buy Now |
DISTI #
RE0402DRE071ML
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, Ultra Precision - Tape and Reel (Alt: RE0402DRE071ML) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
603-RE0402DRE071ML
|
Mouser Electronics | Thick Film Resistors - SMD 1 MOhms 62.5 mW 0402 0.5% RoHS: Compliant | 61382 |
|
$0.0080 / $0.1100 | Buy Now |
|
Future Electronics | RE Series 0402 1 MOhm ±0.5 % 0.063 W ±50 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 10000Reel |
|
$0.0077 / $0.0085 | Buy Now |
DISTI #
RE0402DRE071ML
|
TTI | Thick Film Resistors - SMD 1 MOhms 62.5 mW 0402 0.5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0079 | Buy Now |
DISTI #
RE0402DRE071ML
|
Avnet Abacus | SMD Chip Resistor, 1 MOhm, � 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, Ultra Precision - Tape and Reel (Alt: RE0402DRE071ML) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RE0402DRE071ML
RE0402DRE071ML CAD Models
RE0402DRE071ML Part Data Attributes
|
RE0402DRE071ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE0402DRE071ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RE0402DRE071ML
This table gives cross-reference parts and alternative options found for RE0402DRE071ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE0402DRE071ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE0402DRE131ML | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RE0402DRE071ML vs RE0402DRE131ML |
RGC0402DTC1M00 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RE0402DRE071ML vs RGC0402DTC1M00 |
RE0402DRE101ML | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RE0402DRE071ML vs RE0402DRE101ML |
AC0402DRE131ML | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RE0402DRE071ML vs AC0402DRE131ML |