Part Details for RE0201DRE07360KL by YAGEO Corporation
Overview of RE0201DRE07360KL by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE0201DRE07360KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RE0201DRE07360KLTR-ND
|
DigiKey | RES CHIP 0201 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0182 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0083 | Buy Now |
Part Details for RE0201DRE07360KL
RE0201DRE07360KL CAD Models
RE0201DRE07360KL Part Data Attributes
|
RE0201DRE07360KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE0201DRE07360KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RE0201DRE07360KL
This table gives cross-reference parts and alternative options found for RE0201DRE07360KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE0201DRE07360KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1HTBK3603D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360000ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | KOA Speer Electronics Inc | RE0201DRE07360KL vs RK73G1HTBK3603D |
RGC1/20C364DB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RE0201DRE07360KL vs RGC1/20C364DB |
RE0201DRE10360KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RE0201DRE07360KL vs RE0201DRE10360KL |
RK73G1HTTCM3603D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RE0201DRE07360KL vs RK73G1HTTCM3603D |
RK73G1HTTA3603D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RE0201DRE07360KL vs RK73G1HTTA3603D |
RGC1/20C364DPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RE0201DRE07360KL vs RGC1/20C364DPA |
RK73G1HTBK3603D | RES,SMT,THICK FILM,360K OHMS,25WV,.5% +/-TOL,-50,50PPM TC,0201 CASE | KOA Corporation | RE0201DRE07360KL vs RK73G1HTBK3603D |