Part Details for RDS328-51MG3M by Advanced Interconnections Corp
Overview of RDS328-51MG3M by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDS328-51MG3M
RDS328-51MG3M CAD Models
RDS328-51MG3M Part Data Attributes
|
RDS328-51MG3M
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
RDS328-51MG3M
Advanced Interconnections Corp
IC Socket, DIP28, 28 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Number of Contacts | 28 |
Alternate Parts for RDS328-51MG3M
This table gives cross-reference parts and alternative options found for RDS328-51MG3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDS328-51MG3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS328-51TT3M | IC Socket, DIP48, 28 Contact(s) | Advanced Interconnections Corp | RDS328-51MG3M vs DS328-51TT3M |
DS328-51TG3M | IC Socket, DIP48, 28 Contact(s) | Advanced Interconnections Corp | RDS328-51MG3M vs DS328-51TG3M |