Part Details for RDS308-237GT by Advanced Interconnections Corp
Overview of RDS308-237GT by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for RDS308-237GT
RDS308-237GT CAD Models
RDS308-237GT Part Data Attributes
|
RDS308-237GT
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
RDS308-237GT
Advanced Interconnections Corp
IC Socket, DIP8, 8 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | TIN LEAD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER/COPPER ALLOY | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Housing Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Number of Contacts | 8 |
Alternate Parts for RDS308-237GT
This table gives cross-reference parts and alternative options found for RDS308-237GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDS308-237GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDS308-237MG | IC Socket, DIP8, 8 Contact(s), ROHS COMPLIANT | Advanced Interconnections Corp | RDS308-237GT vs RDS308-237MG |