Part Details for RDS2203GT26A by KOA Speer Electronics Inc
Overview of RDS2203GT26A by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDS2203GT26A
RDS2203GT26A CAD Models
RDS2203GT26A Part Data Attributes:
|
RDS2203GT26A
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RDS2203GT26A
KOA Speer Electronics Inc
Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 250V, 2% +/-Tol,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Film | |
Lead Length | 30 mm | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.2 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RD | |
Technology | CARBON FILM | |
Tolerance | 2% | |
Working Voltage | 250 V |