Part Details for RDS180A-24-24 by TDK-Lambda Corporation
Overview of RDS180A-24-24 by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDS180A-24-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4189
|
Newark | Dc-Dc Converter, 24V, 7.5A, Power Supply Applications:Ite & Railway, Dc/Dc Converter Type:Enclosed, Input Ratio:-, Output Power Max:180W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:7.5A Rohs Compliant: Yes |Tdk-Lambda RDS180A-24-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$652.4600 / $742.1900 | Buy Now |
DISTI #
285-RDS180A-24-24-ND
|
DigiKey | DC/DC CONVERTER 24V 180W Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
967-RDS180A-24-24
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount DC-DC, 18-32VDC, Output 24V 7.5A, 180W | 5 |
|
$652.4600 / $742.1900 | Buy Now |
DISTI #
74692129
|
RS | DC-DC Converter, 180W, 18-32Vin, 24Vout, 7.5A | TDK-Lambda RDS180A-24-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 106 Weeks, 0 Days Container: Bulk | 0 |
|
$726.4000 / $781.0800 | RFQ |
|
Onlinecomponents.com | Industrial DC-DC Converter - 180W - Vin: 18 to 32V - Vout: 24V - PCB Thru-Hole - RoHS: Compliant | 0 |
|
$652.4600 / $742.1900 | Buy Now |
DISTI #
000000000006288387
|
Sager | Isolated DC/DC Converters - Chassis Mount DC-DC, 18-32VDC, Output 24V 7.5A, 180W Min Qty: 1 | 0 |
|
$652.4600 / $742.1900 | Buy Now |
Part Details for RDS180A-24-24
RDS180A-24-24 CAD Models
RDS180A-24-24 Part Data Attributes
|
RDS180A-24-24
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RDS180A-24-24
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |