Part Details for RDS04ZG-M6 by Bel Power Solutions
Overview of RDS04ZG-M6 by Bel Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDS04ZG-M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT 20 W DC-DC REG PWR SUPPLY MODULE | 445 |
|
$22.0500 / $27.3000 | Buy Now |
|
Quest Components | 1-OUTPUT 20 W DC-DC REG PWR SUPPLY MODULE | 16 |
|
$37.8000 / $42.0000 | Buy Now |
|
Quest Components | 1-OUTPUT 20 W DC-DC REG PWR SUPPLY MODULE | 5 |
|
$44.6040 | Buy Now |
Part Details for RDS04ZG-M6
RDS04ZG-M6 CAD Models
RDS04ZG-M6 Part Data Attributes
|
RDS04ZG-M6
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
RDS04ZG-M6
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Industrial: -40C to +100C | |
Candidate List Date | 2011-12-19 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-T18 | |
JESD-609 Code | e0 | |
Length | 45.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.06 V | |
Output Voltage-Min | 4.94 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 5 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |
Alternate Parts for RDS04ZG-M6
This table gives cross-reference parts and alternative options found for RDS04ZG-M6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDS04ZG-M6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDS04ZG-M6 | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-18 | Bel Fuse | RDS04ZG-M6 vs RDS04ZG-M6 |
RDS04ZG-M6G | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, ROHS COMPLIAINT, PACKAGE-18 | Bel Fuse | RDS04ZG-M6 vs RDS04ZG-M6G |
RDS04ZG-M6G | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, ROHS COMPLIAINT, PACKAGE-18 | Bel Power Solutions | RDS04ZG-M6 vs RDS04ZG-M6G |
RDS04ZG-M6-G | 1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE | Bel Power Solutions | RDS04ZG-M6 vs RDS04ZG-M6-G |