Part Details for RDQ100110S05 by XP Power
Overview of RDQ100110S05 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDQ100110S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2719
|
Newark | Dc/Dc Converter, 100W, 5V, 20A, Power Supply Approvals:Railway, Input Ratio:2:1, Output Power Max:100W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:20A, Output Voltage - Output 2:-, Width:36.8Mm Rohs Compliant: Yes |Xp Power RDQ100110S05 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.5800 / $159.5600 | Buy Now |
DISTI #
54X5474
|
Newark | Isolated Board Mount Dc/Dc Converter, Quarter Brick, Fixed, Adjustable, Through Hole, 100 W Rohs Compliant: Yes |Xp Power RDQ100110S05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.2300 | Buy Now |
DISTI #
209-RDQ100110S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONV, RAILWAY, 100W, 1 O/P RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70810729
|
RS | DC-DC Converter, PCB Mount, 100W, 5V, 20A, 66-160V In, Railway | XP Power RDQ100110S05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$147.0400 / $159.8300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$196.4400 / $231.2800 | Buy Now |
DISTI #
69182184
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$216.4800 / $225.4900 | Buy Now |
DISTI #
RDQ100110S05
|
TME | Converter: DC/DC, 150W, Uin: 66÷160V, Uout: 5VDC, Iout: 20A, THT, RDQ Min Qty: 1 | 0 |
|
$144.3000 / $158.9400 | RFQ |
DISTI #
C1S815100060535
|
Chip1Stop | DC to DC Converter Modules | 2 |
|
$255.0000 / $266.0000 | Buy Now |
Part Details for RDQ100110S05
RDQ100110S05 CAD Models
RDQ100110S05 Part Data Attributes
|
RDQ100110S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
RDQ100110S05
XP Power
DC/DC CONVERTER 5V 100W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |