Part Details for RDNP330M10TR5210X20 by IBS Electronics Inc
Overview of RDNP330M10TR5210X20 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDNP330M10TR5210X20
RDNP330M10TR5210X20 CAD Models
RDNP330M10TR5210X20 Part Data Attributes
|
RDNP330M10TR5210X20
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RDNP330M10TR5210X20
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Manufacturer Series | RDNP | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | RDNP | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RDNP330M10TR5210X20
This table gives cross-reference parts and alternative options found for RDNP330M10TR5210X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDNP330M10TR5210X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN331M010AT | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | RDNP330M10TR5210X20 vs SN331M010AT |
UES1A331MPM1TD | Nichicon Corporation | $0.4985 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | RDNP330M10TR5210X20 vs UES1A331MPM1TD |
RDL330M10TR6310X20 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | RDNP330M10TR5210X20 vs RDL330M10TR6310X20 |
UES1A331MPM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RDNP330M10TR5210X20 vs UES1A331MPM |
SN331M010S4 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | RDNP330M10TR5210X20 vs SN331M010S4 |
RDL330M10TR5210X20 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | RDNP330M10TR5210X20 vs RDL330M10TR5210X20 |
RA3-10V331MH5 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | RDNP330M10TR5210X20 vs RA3-10V331MH5 |
RDLL330M10CF210X20 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | RDNP330M10TR5210X20 vs RDLL330M10CF210X20 |
RDNP330M10CF310X20 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | RDNP330M10TR5210X20 vs RDNP330M10CF310X20 |
RDLL330M10CF110X20 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | RDNP330M10TR5210X20 vs RDLL330M10CF110X20 |