Part Details for RDNP10M6R3TR266.3X11 by IBS Electronics Inc
Overview of RDNP10M6R3TR266.3X11 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDNP10M6R3TR266.3X11
RDNP10M6R3TR266.3X11 CAD Models
RDNP10M6R3TR266.3X11 Part Data Attributes
|
RDNP10M6R3TR266.3X11
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RDNP10M6R3TR266.3X11
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Manufacturer Series | RDNP | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | RDNP | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RDNP10M6R3TR266.3X11
This table gives cross-reference parts and alternative options found for RDNP10M6R3TR266.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDNP10M6R3TR266.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDLL10M6R3CF36.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | RDNP10M6R3TR266.3X11 vs RDLL10M6R3CF36.3X11 |
RDL10M6R3CF16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | RDNP10M6R3TR266.3X11 vs RDL10M6R3CF16.3X11 |
RDNP10M6R3CF26.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | RDNP10M6R3TR266.3X11 vs RDNP10M6R3CF26.3X11 |
RDLL10M6R3TR526.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | RDNP10M6R3TR266.3X11 vs RDLL10M6R3TR526.3X11 |
RDNP10M6R3TR16.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | RDNP10M6R3TR266.3X11 vs RDNP10M6R3TR16.3X11 |
RDNP10M6R3TB26.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | RDNP10M6R3TR266.3X11 vs RDNP10M6R3TB26.3X11 |
RDLL10M6R3TB26.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | RDNP10M6R3TR266.3X11 vs RDLL10M6R3TB26.3X11 |
RDL10M6R3TR26.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | RDNP10M6R3TR266.3X11 vs RDL10M6R3TR26.3X11 |
RDL10M6R3TR16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | RDNP10M6R3TR266.3X11 vs RDL10M6R3TR16.3X11 |
RDLL10M6R3TR636.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | RDNP10M6R3TR266.3X11 vs RDLL10M6R3TR636.3X11 |