Part Details for RDMF14TB3R3J by Akahane Electronics Ind Corp
Overview of RDMF14TB3R3J by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Automotive
Part Details for RDMF14TB3R3J
RDMF14TB3R3J CAD Models
RDMF14TB3R3J Part Data Attributes
|
RDMF14TB3R3J
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
RDMF14TB3R3J
Akahane Electronics Ind Corp
RES,AXIAL,CARBON FILM,3.3 OHMS,250WV,5% +/-TOL,-350,350PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
Lead Diameter | 0.45 mm | |
Manufacturer Series | RDMF14 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.85 mm | |
Package Length | 3.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RDMF | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for RDMF14TB3R3J
This table gives cross-reference parts and alternative options found for RDMF14TB3R3J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDMF14TB3R3J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDM14TS3R3J | Fixed Resistor, Carbon Film, 0.25W, 3.3ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | Akahane Electronics Ind Corp | RDMF14TB3R3J vs RDM14TS3R3J |
RDM14S3R3J | Fixed Resistor, Carbon Film, 0.25W, 3.3ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | Akahane Electronics Ind Corp | RDMF14TB3R3J vs RDM14S3R3J |