Part Details for RDMF12S822G by Akahane Electronics Ind Corp
Overview of RDMF12S822G by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDMF12S822G
RDMF12S822G CAD Models
RDMF12S822G Part Data Attributes
|
RDMF12S822G
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
RDMF12S822G
Akahane Electronics Ind Corp
Fixed Resistor, Carbon Film, 0.5W, 8200ohm, 300V, 2% +/-Tol, -500,350ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Manufacturer Series | RDMF12 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RDMF | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 300 V |
Alternate Parts for RDMF12S822G
This table gives cross-reference parts and alternative options found for RDMF12S822G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDMF12S822G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDMF12TS822G | Fixed Resistor, Carbon Film, 0.5W, 8200ohm, 300V, 2% +/-Tol, -500,350ppm/Cel | Akahane Electronics Ind Corp | RDMF12S822G vs RDMF12TS822G |
RDM12TS822G | Fixed Resistor, Carbon Film, 0.5W, 8200ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, | Akahane Electronics Ind Corp | RDMF12S822G vs RDM12TS822G |
RDMF12TU822G | Fixed Resistor, Carbon Film, 0.5W, 8200ohm, 300V, 2% +/-Tol, -500,350ppm/Cel | Akahane Electronics Ind Corp | RDMF12S822G vs RDMF12TU822G |