RDM14TS514J
Akahane Electronics Ind Corp
Description: Fixed Resistor, Carbon Film, 0.25W, 510000ohm, 250V, 5% +/-Tol, -700,0ppm/Cel,

Overview of RDM14TS514J by Akahane Electronics Ind Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for RDM14TS514J by Akahane Electronics Ind Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RDM14TS514J by Akahane Electronics Ind Corp

RDM14TS514J
Akahane Electronics Ind Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AKAHANE ELECTRONICS IND CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.45 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.85 mm
Package Length
3.2 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Box
Rated Power Dissipation (P)
0.25 W
Resistance
510000 Ω
Resistor Type
FIXED RESISTOR
Series
RDM
Technology
CARBON FILM
Temperature Coefficient
-700,0 ppm/°C
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. RDM14TS514J
    Akahane Electronics Ind Corp
    Fixed Resistor, Carbon Film, 0.25W, 510000ohm, 250V, 5% +/-Tol, -700,0ppm/Cel,
    VS

Alternate Parts for RDM14TS514J

This table gives cross-reference parts and alternative options found for RDM14TS514J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDM14TS514J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RDMF14S514J RES,AXIAL,CARBON FILM,510K OHMS,250WV,5% +/-TOL,-1000,0PPM TC Akahane Electronics Ind Corp RDM14TS514J vs RDMF14S514J
RDMF14TS514J RES,AXIAL,CARBON FILM,510K OHMS,250WV,5% +/-TOL,-1000,0PPM TC Akahane Electronics Ind Corp RDM14TS514J vs RDMF14TS514J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RDM14TS514J by Akahane Electronics Ind Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RDM14TS514J by Akahane Electronics Ind Corp

  • Please alert me when RDM14TS514J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RDM14TS514J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RDM14TS514J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RDM14TS514J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RDM14TS514J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RDM14TS514J by Akahane Electronics Ind Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: