Part Details for RDLR10K50CF116X26 by IBS Electronics Inc
Overview of RDLR10K50CF116X26 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDLR10K50CF116X26
RDLR10K50CF116X26 CAD Models
RDLR10K50CF116X26 Part Data Attributes
|
RDLR10K50CF116X26
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RDLR10K50CF116X26
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 26 mm | |
Manufacturer Series | RDL | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | RDL | |
Terminal Pitch | 2.5 mm |
Alternate Parts for RDLR10K50CF116X26
This table gives cross-reference parts and alternative options found for RDLR10K50CF116X26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDLR10K50CF116X26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RDLR10K50TR6316X26 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF | RDLR10K50CF116X26 vs RDLR10K50TR6316X26 |
RDLLAR10K50TB16X26 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF | RDLR10K50CF116X26 vs RDLLAR10K50TB16X26 |
RDLLAR10K50TR216X26 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF | RDLR10K50CF116X26 vs RDLLAR10K50TR216X26 |
RDLLAR10K50TB116X26 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF | RDLR10K50CF116X26 vs RDLLAR10K50TB116X26 |
RDLLR10K50TR16X26 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF | RDLR10K50CF116X26 vs RDLLR10K50TR16X26 |
RDLLR10K50TR116X26 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF | RDLR10K50CF116X26 vs RDLLR10K50TR116X26 |
RDLLR10K50TR2616X26 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF | RDLR10K50CF116X26 vs RDLLR10K50TR2616X26 |
RDLLAR10K50TR2616X26 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF | RDLR10K50CF116X26 vs RDLLAR10K50TR2616X26 |
RDLLR10K50TR216X26 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF | RDLR10K50CF116X26 vs RDLLR10K50TR216X26 |
RDLLR10K50TB216X26 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF | RDLR10K50CF116X26 vs RDLLR10K50TB216X26 |